
6W DC-DC regulated power supply module featuring dual 15V and -15V outputs, each with 200mA current capability. This hybrid, board-mount converter operates from a 4.5V to 9V DC input, delivering 6W maximum output power with 83% efficiency. Integrated protection features include UVLO, OVP, OCP, and SCP. The module offers 1.5kV isolation voltage and operates across a wide temperature range of -40°C to 100°C. Its compact dimensions are 1 inch (L) x 0.8 inch (W) x 0.39 inch (H), designed for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCA0605D03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0605D03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
