6W DC-DC regulated power supply module, 1 output, 12V @ 500mA. Features 4.5V to 9V DC input range, 1.5kV isolation voltage, and 84% efficiency. Operates from -40°C to 100°C with UVLO, OVP, OCP, and SCP protection. Through-hole PCB mountable in a 1" x 0.8" x 0.39" package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCA0605S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 500mA |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0605S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.