
Isolated board mount DC/DC converter, DIP package, through-hole mounting. Features dual 5V and -5V outputs, each delivering up to 500mA for a total of 6W output power. Operates with a 9V to 18V DC input voltage range and offers 1.5kV isolation. Includes UVLO, OVP, OCP, and SCP protection features, with an efficiency of 82%. RoHS compliant and suitable for PCB integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCA0612D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0612D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.