
Isolated board mount DC/DC converter, 6W output power, featuring dual 12V and -12V outputs, each with 250mA maximum current. This fixed output converter operates from a 9V to 18V DC input range, offering 1.5kV isolation voltage and up to 84% efficiency. Protection features include UVLO, OVP, OCP, and SCP, with a maximum operating temperature of 100°C. Designed for through-hole PCB mounting, it measures 1 inch in length, 0.8 inches in width, and 0.39 inches in height.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
