6W DC-DC regulated power supply module featuring dual 15V outputs, each with 200mA current capability. This hybrid, board-mount converter operates from a 9V to 18V DC input, delivering 6W of total output power. Key features include UVLO, OVP, OCP, and SCP protection, 1.5kV isolation voltage, and a wide operating temperature range of -40°C to 100°C. The module is housed in a compact 1" x 0.8" x 0.39" package suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCA0612D03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0612D03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
