Board mount DC-DC converter, 6W output power, featuring dual 5V and -5V outputs, each capable of 500mA. This hybrid module operates from an 18-36V DC input, delivering 6W maximum output power with 81% efficiency. Protection features include UVLO, OVP, OCP, and SCP. Isolation voltage is rated at 1.5kV, and the module operates across a wide temperature range of -40°C to 100°C. Dimensions are 1 inch (L) x 0.8 inch (W) x 0.39 inch (H), with through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |