
Board mount DC-DC converter, 6W output power, featuring dual 5V and -5V outputs, each capable of 500mA. This hybrid module operates with an efficiency of 80% and offers protection features including UVLO, OVP, OCP, and SCP. With an isolation voltage of 1.5kV, it supports a wide input voltage range of 36V to 75V DC and operates from -40°C to 100°C. The compact package measures 1 inch in length, 0.8 inches in width, and 0.39 inches in height, designed for through-hole PCB mounting.
XP Power JCA0648D01 technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0648D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
