
6W DC-DC regulated power supply module featuring dual 15V and -15V outputs, each with 200mA current capability. This hybrid, board-mount converter operates from a 36-75V DC input, delivering 6W maximum output power with 83% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. Isolation voltage is rated at 1.5kV, and the module operates across a wide temperature range of -40°C to 100°C. Dimensions are 20.3mm width, 25.4mm depth, and 10mm height, with through-hole PCB mounting.
XP Power JCA0648D03 technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA (6W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0648D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
