Regulated DC-DC converter module, 6W output power, 1A max output current, and 5V output voltage. Features include UVLO, OVP, OCP, and SCP protection. Operates with a 36V to 75V DC input voltage range and offers 1.5kV isolation voltage. This hybrid module is designed for PCB mounting with through-hole termination, measuring 1 inch in length, 0.8 inches in width, and 0.39 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCA0648S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0648S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.