
Isolated board mount DC/DC converter, 10W output power, featuring a 2:1 input range (9-18V DC) and a fixed 12V DC output at 830mA. This through-hole component offers 1.5kV isolation voltage and 89% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. Operating temperature range is -40°C to 100°C, with dimensions of 1" x 0.8" x 0.39".
XP Power JCA1012S12 technical specifications.
| Current - Output 1 | 830mA |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA1012S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.