
Isolated board mount DC/DC converter with 2:1 input range, delivering 10W output power. Features a nominal output voltage of 12V at 830mA, with a maximum input voltage of 36V DC and a minimum of 18V DC. Offers 1.5kV isolation voltage and 89% efficiency, with integrated UVLO, OVP, OCP, and SCP protection. This through-hole component is designed for PCB mounting and operates within a -40°C to 100°C temperature range.
XP Power JCA1024S12 technical specifications.
| Current - Output 1 | 830mA |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.