XP Power JCB0305D24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 63mA |
| Current - Output 2 | 63mA |
| Depth | 31.75mm |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Output Power | 3W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCB0305D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.