3W DC-DC regulated power supply module featuring dual outputs of +5V and -5V, each with 300mA maximum output current. This hybrid board mount converter operates from an 18V to 36V DC input, offering 1.5kV isolation voltage and 78% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. The module is housed in a DIP package with through-hole mounting, measuring 1.25 inches in length, 20.32mm in width, and 10.16mm in height, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 31.75mm |
| Efficiency | 78% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.32mm |
| RoHS | Compliant |