3W DC-DC regulated power supply module featuring a single 12V output at 250mA. This hybrid board mount converter operates from an 18-36VDC input range, offering 1.5kV isolation voltage. Key features include UVLO, OVP, OCP, and SCP protection, with an efficiency of 82%. The module is housed in a DIP package suitable for through-hole PCB mounting, with dimensions of 1.25" length, 0.80" width, and 0.40" height, and operates across a -40°C to 100°C temperature range.
Sign in to ask questions about the XP Power JCB0324S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCB0324S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCB |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCB0324S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.