3W DC/DC converter, board mount, DIP package, featuring a single 24V output at 125mA. Operates with an input voltage range of 18V to 36V DC, offering 1.5kV isolation. Includes UVLO, OVP, OCP, and SCP protection features. Designed for through-hole PCB mounting with dimensions of 1.25 inches (length) x 0.80 inches (width) x 0.40 inches (height). Achieves 80% efficiency and operates across a temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power JCB0324S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCB0324S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCB |
| Voltage - Output 1 | 24V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCB0324S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.