3W DC-DC regulated power supply module, featuring a single 12V output at 250mA. This hybrid board mount converter operates from a 36V to 72V DC input range, with a nominal input of 48V. It offers 1.5kV isolation voltage and includes over-voltage, over-current, short-circuit, and under-voltage lockout protection. The module is housed in a DIP package with through-hole mounting for PCB integration, achieving 80% efficiency and a maximum operating temperature of 100°C.
Sign in to ask questions about the XP Power JCB0348S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCB0348S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCB |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCB0348S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.