Isolated board mount DC/DC converter with a 2:1 input range (4.5V to 9V DC). Features a fixed 3.3V output voltage and 1.2A maximum output current, delivering 4W of power. Offers 1.6kV isolation voltage and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates across a -40°C to 100°C temperature range and is packaged in a DIP case for through-hole PCB mounting.
Sign in to ask questions about the XP Power JCD0405S3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCD0405S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 31.75mm |
| Efficiency | 73% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 4W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0405S3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.