
Isolated board mount DC/DC converter, fixed, 2 outputs, 4W max output power. Features 9V to 18V DC input range, 3.3V and -3.3V nominal output voltages, each with 600mA max output current. Offers 1.6kV isolation voltage, 76% efficiency, and includes over-voltage, over-current, and short-circuit protection. Packaged in a DIP through-hole mount for PCB integration, operating from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCD0412D03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 31.75mm |
| Efficiency | 76% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Power | 4W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (4W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0412D03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.