4W DC-DC regulated power supply module featuring dual 5V and -5V outputs, each capable of 400mA. This hybrid, board-mount converter offers 78% efficiency and 1.6kV isolation voltage. Designed for through-hole PCB mounting in a DIP package, it operates from a 9-18V DC input and includes OVP, OCP, and SCP protection. The module's operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 31.75mm |
| Efficiency | 78% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Power | 4W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.32mm |
| RoHS | Compliant |