
Board mount DC-DC converter, 4W hybrid power supply module with dual outputs. Features 15V and -15V outputs, each delivering 133mA. Operates with a 9V to 18V DC input range, offering 1.6kV isolation voltage. Includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Packaged in DIP for through-hole PCB mounting, with dimensions of 20.32mm (W) x 31.75mm (D) x 10.4mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCD0412D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 133mA |
| Current - Output 2 | 133mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 133mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (4W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0412D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
