Board mount DC-DC converter, 4W output power, 9V nominal output voltage, and 444mA maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V DC and offers 1.6kV isolation voltage. This hybrid module is housed in a DIP package for through-hole PCB mounting, with dimensions of 1.25" length, 0.8" width, and 0.41" height.
Checking distributor stock and pricing after the page loads.
XP Power JCD0424S09 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 444mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 444mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 444mA |
| Output Power | 4W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 9V |
| Width | 0.8inch |
| RoHS | Compliant |