Isolated board mount DC/DC converter, 5W output power, featuring a 2:1 input voltage range of 4.5V to 9V DC. Delivers a fixed 15V nominal output voltage at 333mA. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Offers 1.6kV isolation voltage and operates efficiently at 82%. Packaged in a DIP case for through-hole PCB mounting, with dimensions of 1.25 inches (length) x 0.80 inches (width) x 0.41 inches (height).
Sign in to ask questions about the XP Power JCD0505S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCD0505S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0505S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.