
Isolated board mount DC/DC converter, 5W output power, featuring dual 24V outputs (positive and negative). Operates with a 9V to 18V DC input range, delivering 104mA per output. Offers 1.6kV isolation voltage and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Packaged in a DIP case for through-hole PCB mounting, with an efficiency of 81% and an operating temperature range of -40°C to 100°C.
XP Power JCD0512D24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 104mA |
| Current - Output 2 | 104mA |
| Depth | 31.75mm |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 104mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (5W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0512D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
