
5W DC-DC regulated power supply module with a single 12V output, delivering 417mA. This hybrid, board-mount converter features through-hole PCB mounting in a DIP package, offering 1.6kV isolation voltage. Operating from a 9V to 18V DC input, it boasts 82% efficiency and includes overvoltage, overcurrent, and short-circuit protection. The module operates across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 417mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 417mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |