Isolated board mount DC/DC converter, 5W output power, featuring a 2:1 input voltage range of 9V to 18V DC. Delivers a fixed 3.3V output voltage with a maximum output current of 1.3A. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates efficiently at 74% and provides 1.6kV isolation voltage. Packaged in a DIP form factor for through-hole PCB mounting, with dimensions of 31.75mm depth, 20.32mm width, and 10.4mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCD0512S3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Depth | 31.75mm |
| Efficiency | 74% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 4.29W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (5W) |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0512S3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
