Isolated board mount DC/DC converter featuring a 2:1 input range from 18V to 36V DC. This single output converter delivers a nominal 9V at 555mA, providing 5W of output power. Key technical specifications include 1.6kV isolation voltage, 82% efficiency, and protection features such as OVP, OCP, and SCP. The component is housed in a DIP package for through-hole PCB mounting, operating across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
XP Power JCD0524S09 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 555mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 555mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 9V |
| Width | 20.32mm |
| RoHS | Compliant |