
Isolated board mount DC/DC converter featuring a 2:1 input range from 36V to 72V DC. Delivers a fixed 12V output at 417mA, providing 5W of power. Offers 1.6kV isolation and includes overvoltage, overcurrent, and short-circuit protection. Operates efficiently at 80% and is housed in a DIP package for through-hole PCB mounting, with dimensions of 1.25 inches (length) x 0.80 inches (width) x 0.41 inches (height). Suitable for operation across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power JCD0548S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCD0548S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 417mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 417mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0548S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.