
Isolated board mount DC/DC converter, fixed, 2 outputs. Features 5V and -5V nominal output voltages, each with 600mA maximum output current, delivering a total of 6W output power. Operates with a 4.5V to 9V DC input voltage range and offers 1.6kV isolation voltage. Includes over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Packaged in a DIP case for through-hole PCB mounting, with dimensions of 31.75mm (depth) x 20.32mm (width) x 10.4mm (height).
XP Power JCD0605D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0605D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.