
Isolated board mount DC/DC converter, 6W output power, featuring a 2:1 input voltage range of 4.5V to 9V DC. Delivers a fixed 12V nominal output voltage at 500mA maximum output current. Offers 1.6kV isolation voltage and includes over-voltage, over-current, and short-circuit protection. Operates efficiently at 83% and is housed in a DIP package with through-hole PCB mounting.
XP Power JCD0605S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0605S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
