
6W DC-DC regulated power supply module featuring a hybrid DIL-24/8 package for through-hole PCB mounting. Delivers dual outputs of +12V and -12V, each with a maximum output current of 250mA. Operates within a 9V to 18V DC input range, offering 79% efficiency and 1.6kV isolation voltage. Includes over-voltage, over-current, and short-circuit protection, with a wide operating temperature range of -40°C to 100°C.
XP Power JCD0612D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 31.75mm |
| Efficiency | 79% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0612D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
