6W DC-DC regulated power supply module, board mount, 1 output, 5V nominal output voltage, 1.2A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with input voltage range of 9V to 18V DC, offering 1.6kV isolation voltage. Housed in a DIP package for through-hole PCB mounting, with dimensions of 20.32mm width, 31.75mm depth, and 10.4mm height. Efficiency is 77%, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 31.75mm |
| Efficiency | 77% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |