
Isolated board mount DC/DC converter featuring a 2:1 input range (9V to 18V DC) and a fixed 15V DC output. Delivers 6W of output power with a maximum output current of 400mA. Includes overvoltage, overcurrent, and short-circuit protection. Operates across a wide temperature range from -40°C to 100°C with 1.6kV isolation voltage. Through-hole, PCB mountable in a DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCD0612S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0612S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.