Isolated board mount DC/DC converter, 6W output power, featuring a 2:1 input voltage range of 9V to 18V DC. Delivers a fixed 24V nominal output voltage with a maximum output current of 250mA. Offers 1.6kV isolation voltage and operates efficiently at 81%. Integrated protection includes OVP, OCP, and SCP. Packaged in a DIP form factor for through-hole PCB mounting, with dimensions of 31.75mm (depth) x 20.32mm (width) x 10.4mm (height).
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 31.75mm |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 24V |
| Width | 20.32mm |
| RoHS | Compliant |