Isolated board mount DC/DC converter, 6W output power, featuring dual 3.3V and -3.3V outputs, each rated at 909mA. Operates with an input voltage range of 18V to 36V DC, offering 1.6kV isolation voltage. Through-hole mounting for PCB integration, with built-in over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Efficiency is 76%, with a wide operating temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCD0624D03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 909mA |
| Current - Output 2 | 909mA |
| Depth | 31.75mm |
| Efficiency | 76% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 909mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0624D03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.