6W DC/DC converter, board mount, DIP package, featuring dual ±9V outputs with 333mA current per output. Offers 83% efficiency, 1.6kV isolation, and protection features including OVP, OCP, and SCP. Operates from an 18-36V DC input and is RoHS compliant.
XP Power JCD0624D09 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Current - Output 2 | 333mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0624D09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.