6W DC-DC regulated power supply module featuring a single 5V output at 1.2A. This hybrid, board-mount converter operates within an 18-36V DC input range, offering 80% efficiency and 1.6kV isolation voltage. Designed for through-hole PCB mounting in a DIP package, it includes over-voltage, over-current, and short-circuit protection. Operating temperature range spans -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
XP Power JCD0624S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |