
Isolated board mount DC/DC converter featuring a 2:1 input range from 18V to 36V DC. Delivers a fixed 9V output at 666mA, providing 6W of power. Offers 1.6kV isolation and includes over-voltage, over-current, and short-circuit protection. Designed for through-hole PCB mounting in a DIP package, operating from -40°C to 100°C with 83% efficiency.
Checking distributor stock and pricing after the page loads.
XP Power JCD0624S09 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 666mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 9V |
| Width | 20.32mm |
| RoHS | Compliant |