
Isolated Board Mount DC/DC Converter, 6W output power, featuring dual 3.3V and -3.3V outputs, each with a maximum current of 909mA. Input voltage range spans from 36V to 72V DC, with 1.6kV isolation voltage. This through-hole, PCB mount converter offers OVP, OCP, and SCP protection, operates efficiently at 76%, and is RoHS compliant. Dimensions are 31.75mm depth, 20.32mm width, and 10.4mm height, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 909mA |
| Current - Output 2 | 909mA |
| Depth | 31.75mm |
| Efficiency | 76% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 909mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
