Isolated board mount DC/DC converter, 6W output power, featuring a 2:1 input voltage range of 36V to 72V DC. Delivers a fixed 5V output at 1.2A, with 80% efficiency and 1.6kV isolation voltage. Through-hole mounting for PCB integration, packaged in a DIP case with dimensions of 31.75mm (depth) x 20.32mm (width) x 10.4mm (height). Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP), operating across a wide temperature range of -40°C to 100°C. RoHS compliant.
XP Power JCD0648S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0648S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
