The XP Power JCE0312D12 is an industrial dual output DC/DC converter with a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It features a DIP-24/8 package type and operates within a voltage range of 9 to 18 volts. The converter has a maximum load regulation of 1.2 percent and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCE0312D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T8 |
| Width | 20.32 |
| Length | 31.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JCE0312D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.