
6W DC-DC regulated power supply module featuring dual outputs of 24V and -24V, each with a 125mA maximum output current. This hybrid, plastic DIP-24/8 package board mount converter operates from a 9V to 18V DC input range, delivering 6W of output power with 81% efficiency. Integrated protection features include UVLO, OCP, and SCP, alongside 1.5kV isolation voltage. The module offers a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.75mm |
| Efficiency | 81% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -24V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.8inch |
| RoHS | Compliant |
