
Isolated board mount DC/DC converter featuring a 2:1 input range, delivering 6W output power with a nominal 12V output voltage and 500mA maximum output current. This through-hole component offers 1.5kV isolation voltage and operates across a wide temperature range of -40°C to 100°C. Integrated protection features include UVLO, OCP, and SCP, with an efficiency rating of 83%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCE0612S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 500mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCE0612S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
