Isolated board mount DC/DC converter, 6W output power, featuring a 2:1 input voltage range of 18-36V DC. Delivers dual outputs of 3.3V at 909mA and -3.3V at 909mA. Offers 1.5kV isolation voltage and 76% efficiency, with integrated UVLO, OCP, and SCP protection features. Designed for through-hole PCB mounting, this converter operates across a wide temperature range of -40°C to 100°C.
XP Power JCE0624D03 technical specifications.
| Current - Output 1 | 909mA |
| Current - Output 2 | 909mA |
| Depth | 31.75mm |
| Efficiency | 76% |
| Features | UVLO, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 909mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE (6W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCE0624D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.