
Board mount DC-DC converter, 6W output power, featuring dual regulated outputs of +15V and -15V, each with a maximum current of 200mA. This hybrid, plastic DIP-24/8 package module operates from an 18V to 36V DC input, offering 1.5kV isolation voltage and 84% efficiency. Integrated protection includes UVLO, OCP, and SCP, with a wide operating temperature range of -40°C to 100°C. Designed for through-hole PCB mounting, it measures 1.25 inches in length, 0.8 inches in width, and 0.41 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCE0624D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCE0624D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
