Isolated board mount DC/DC converter featuring a 2:1 input range (36-75V DC) and dual outputs of 15V at 200mA and -15V at 200mA, delivering a total of 6W output power. This through-hole component offers 1.5kV isolation voltage and operates efficiently at 84% with built-in UVLO, OCP, and SCP protection. Its compact dimensions (1.25" L x 0.8" W x 0.41" H) and wide operating temperature range (-40°C to 100°C) make it suitable for demanding applications.
XP Power JCE0648D15 technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCE0648D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.