
Isolated board mount DC/DC converter, 6W output power, 15V nominal output voltage, and 400mA maximum output current. Features a 2:1 input voltage range of 36V to 75V DC, 1.5kV isolation voltage, and 84% efficiency. Includes UVLO, OCP, and SCP protection features. Operates within a temperature range of -40°C to 100°C and is RoHS compliant. Mounts via through-hole PCB termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power JCE0648S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 400mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCE0648S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
