
12W DC-DC regulated power supply module, featuring dual 12V outputs, each with 500mA current capability. This hybrid, DIL-24/9 package board mount converter operates from a 9V to 18V DC input, delivering 12W total output power with 90% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. The module offers 1.6kV isolation voltage and operates across a wide temperature range of -40°C to 100°C. Designed for through-hole PCB mounting, it measures 1.25 x 0.8 x 0.4 inches.
XP Power JCG1212D12 technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 31.75mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1212D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
