
12W DC-DC regulated power supply module, featuring dual 15V and -15V outputs, each with 400mA maximum current. This hybrid DIL-24/9 package board mount converter offers 91% efficiency and 1.6kV isolation voltage. Operating from a 9V to 18V DC input, it includes UVLO, OVP, OCP, and SCP protection features. The module is designed for through-hole PCB mounting and operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power JCG1212D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power JCG1212D15 technical specifications.
| Package/Case | Module |
| Current - Output 2 | 400mA |
| Depth | 31.75mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 400mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 20g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1212D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.