12W DC-DC regulated power supply module, featuring a single 12V output at 1A. This hybrid, board-mount converter operates from a 9V to 18V DC input, delivering 12W of output power with 90% efficiency. It offers robust protection with UVLO, OVP, OCP, and SCP features, and provides 1.6kV isolation. Packaged in a DIP form factor for through-hole PCB mounting, it operates across a wide temperature range of -40°C to 100°C.
XP Power JCG1212S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 31.75mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1212S12 to view detailed technical specifications.
No datasheet is available for this part.