Isolated board mount DC/DC converter with 2:1 input range, 9V to 18V, delivering 12W output power. Features a fixed 15V nominal output voltage and 800mA maximum output current. Operates with 90% efficiency and includes UVLO, OVP, OCP, and SCP protection. With 1.6kV isolation voltage and a wide operating temperature range of -40°C to 100°C, this through-hole mount component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 800mA |
| Depth | 31.75mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |